746-092-553-201

Heilind Number:EDA746-092-553-201
Manufacturer:EDAC
Manufacturer Number:746-092-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-553-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, designed for seamless integration in black housing. Featuring a sturdy UL 94V-0 Thermoplastic Polyester construction, it ensures reliable performance even in demanding environments. With a dual-row layout, copper alloy contacts, and a pitch of .125 inches, this connector offers high-density connectivity with 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its robust design for efficient board-to-board connectivity in your projects.