746-092-553-206

Heilind Number:EDA746-092-553-206
Manufacturer:EDAC
Manufacturer Number:746-092-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-553-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of 92 copper alloy contacts, each with a pitch of .125 inches, it offers secure and efficient board-to-board connection. The .25-inch row spacing allows for easy installation, while the straight mount orientation facilitates seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for optimal performance and longevity.