746-092-553-601

Heilind Number:EDA746-092-553-601
Manufacturer:EDAC
Manufacturer Number:746-092-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a high amperage rating of 3 A, copper alloy contacts, and a double-row configuration, it offers reliable power and signal transmission between boards. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the 92 positions cater to complex interconnections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee optimal performance in diverse environments. Trust in this Card Edge Connector for seamless and efficient board-to-board connectivity in your projects.