746-092-553-606

Heilind Number:EDA746-092-553-606
Manufacturer:EDAC
Manufacturer Number:746-092-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-553-606

Detailed Description

Enhance your PCB connectivity with this high-performing Press-fit Card Edge Connector in sleek black. Engineered for optimal functionality, it boasts a current rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it ensures durability and reliable performance. With two rows and 92 positions, it offers ample connectivity options, while its .125-inch pitch and .25-inch row spacing ensure seamless integration. Designed for straight mount orientation, it facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional setup. Elevate your PCB connectivity with this top-of-the-line component.