746-092-560-206

Heilind Number:EDA746-092-560-206
Manufacturer:EDAC
Manufacturer Number:746-092-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-560-206

Detailed Description

Introducing the 746-092-560-206 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for maximum performance and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each featuring a pitch of .125 inches and spaced .25 inches apart, it offers a total of 92 positions for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the 746-092-560-206 for secure and efficient connections in your electronic systems.