746-094-520-201

Heilind Number:EDA746-094-520-201
Manufacturer:EDAC
Manufacturer Number:746-094-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its dual-row design with a pitch of .125 inches and row spacing of .25 inches offers precise alignment for up to 94 positions. Perfect for straight mounting orientation, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.