746-094-525-201

Heilind Number:EDA746-094-525-201
Manufacturer:EDAC
Manufacturer Number:746-094-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring secure and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. Featuring two rows and 94 positions, with a pitch of .125 inches and row spacing of .25 inches, it offers seamless integration for your board-to-board connections. The contact material, a robust Copper Alloy, ensures long-lasting conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless and dependable connectivity.