746-094-525-606

Heilind Number:EDA746-094-525-606
Manufacturer:EDAC
Manufacturer Number:746-094-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-525-606

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The connector's two rows of copper alloy contacts, spaced at .125 inches with .25 inches between rows, offer high-density connectivity, accommodating up to 94 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in varied environments. Ideal for board-to-board connections, this component is a versatile and essential choice for your electronic assembly needs.