746-094-527-601

Heilind Number:EDA746-094-527-601
Manufacturer:EDAC
Manufacturer Number:746-094-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 94 positions and a .125" pitch offers ample connectivity options, while the .25" row spacing allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation ensures a secure fit, making it ideal for board-to-board connections in various electronic devices. Trust in this high-quality connector for seamless and dependable performance in your projects.