746-094-527-606

Heilind Number:EDA746-094-527-606
Manufacturer:EDAC
Manufacturer Number:746-094-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-527-606

Detailed Description

Upgrade your electronic connections with this high-performance Press-fit Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers a secure and stable connection for your PCBs. The .125" pitch and .25" row spacing allow for easy installation, while the 94 positions cater to a wide range of applications. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Choose the Straight mount orientation for seamless integration into your setup. Upgrade your connectivity with this essential component.