746-094-541-201

Heilind Number:EDA746-094-541-201
Manufacturer:EDAC
Manufacturer Number:746-094-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient power transmission at an amperage of 3 A. Featuring two rows with a spacing of .25 inches, it accommodates a generous 94 positions for comprehensive connectivity. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB assembly with this essential component.