746-094-541-206

Heilind Number:EDA746-094-541-206
Manufacturer:EDAC
Manufacturer Number:746-094-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-541-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and aesthetics. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and a total of 94 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup requiring secure and efficient interconnectivity.