746-094-545-201

Heilind Number:EDA746-094-545-201
Manufacturer:EDAC
Manufacturer Number:746-094-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-545-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector in sleek black. Designed for precision and durability, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and 94 positions at a pitch of .125 inches, it offers seamless integration for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Upgrade your board-to-board connections effortlessly with this essential component.