746-094-545-206

Heilind Number:EDA746-094-545-206
Manufacturer:EDAC
Manufacturer Number:746-094-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and dependable solution in striking black. Designed for efficiency, it boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 94 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Its .125-inch pitch and .25-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees optimal performance in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for streamlined and secure connectivity.