746-094-545-601

Heilind Number:EDA746-094-545-601
Manufacturer:EDAC
Manufacturer Number:746-094-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-545-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3A amperage rating and features 94 copper alloy contacts for reliable data transfer. With a durable housing constructed from UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting usage even in harsh operating environments ranging from -40 to 105°C. Offering a pitch of .125 inches and accommodating 94 positions across two rows, it provides seamless integration and efficient signal flow. Its straight mount orientation and .25-inch row spacing make installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.