746-094-545-606

Heilind Number:EDA746-094-545-606
Manufacturer:EDAC
Manufacturer Number:746-094-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-545-606

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, making it ideal for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durable performance. Featuring two rows and 94 positions, it facilitates efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is both versatile and resilient. Upgrade your technology with this essential component.