746-094-553-601

Heilind Number:EDA746-094-553-601
Manufacturer:EDAC
Manufacturer Number:746-094-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-094-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-094-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 94 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .25-inch row spacing provide efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Ensure secure mounting with the straight mount orientation. Perfect for high-speed applications, this connector is a must-have for your PCB assembly needs.