746-096-520-201

Heilind Number:EDA746-096-520-201
Manufacturer:EDAC
Manufacturer Number:746-096-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 96 positions, with a pitch of .125 inches and row spacing of .25 inches, offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation further enhances ease of installation. Elevate your electronic designs with this essential component.