746-096-520-206

Heilind Number:EDA746-096-520-206
Manufacturer:EDAC
Manufacturer Number:746-096-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-520-206

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With two rows of 96 copper alloy contacts, it offers ample connectivity for your devices. The .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Upgrade your setup with this essential component, now available in our products collection.