746-096-525-206

Heilind Number:EDA746-096-525-206
Manufacturer:EDAC
Manufacturer Number:746-096-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-525-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a versatile pitch of .125 inches and row spacing of .25 inches, it offers precise positioning on your PCB. The copper alloy contact material guarantees reliable conductivity, while the two rows of 96 positions accommodate multiple connections. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your designs.