746-096-525-601

Heilind Number:EDA746-096-525-601
Manufacturer:EDAC
Manufacturer Number:746-096-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a essential component for seamless board-to-board connections. Featuring a sleek black design, this connector boasts a high amperage of 3 A, making it ideal for heavy-duty applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 96 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Its .125-inch pitch and .25-inch row spacing enable precise integration. Designed for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.