746-096-527-206

Heilind Number:EDA746-096-527-206
Manufacturer:EDAC
Manufacturer Number:746-096-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-527-206

Detailed Description

Enhance connectivity in your electronic devices with this press-fit Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches, it offers seamless connection for up to 96 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connectivity.