746-096-527-606

Heilind Number:EDA746-096-527-606
Manufacturer:EDAC
Manufacturer Number:746-096-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-527-606

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, it can handle an amperage of 3 A with ease. The .125 inch pitch and .25 inch row spacing provide precise positioning for all 96 positions, guaranteeing a secure and reliable connection. Whether for industrial or commercial use, the straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector versatile and dependable. Explore a new level of connectivity with this essential component for your PCB setup.