746-096-540-201

Heilind Number:EDA746-096-540-201
Manufacturer:EDAC
Manufacturer Number:746-096-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance. With two rows and a total of 96 positions, it offers ample connectivity options for your applications. The standard .125-inch pitch and .25-inch row spacing make for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments and industries. Upgrade your connectivity solutions with this essential component for seamless data transmission.