746-096-540-601

Heilind Number:EDA746-096-540-601
Manufacturer:EDAC
Manufacturer Number:746-096-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for efficiency and durability, this black connector features a dual-row configuration with 96 positions for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse applications. Elevate your interconnection capabilities with this essential component.