746-096-540-606

Heilind Number:EDA746-096-540-606
Manufacturer:EDAC
Manufacturer Number:746-096-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-540-606

Detailed Description

Upgrade your connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 96 positions each provide ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for easy and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Upgrade your PCB connections with this essential component.