746-096-541-201

Heilind Number:EDA746-096-541-201
Manufacturer:EDAC
Manufacturer Number:746-096-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-541-201

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 96 positions, it offers ample connectivity for your projects. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component.