746-096-541-206

Heilind Number:EDA746-096-541-206
Manufacturer:EDAC
Manufacturer Number:746-096-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-541-206

Detailed Description

Enhance your PCB connection with our Press-fit Card Edge Connector in sleek black. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 96 positions, this connector offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.