746-096-545-201

Heilind Number:EDA746-096-545-201
Manufacturer:EDAC
Manufacturer Number:746-096-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration and efficient signal transmission. Boasting 96 positions and a 3A amperage, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse setups. Trust in its quality and precision for your board-to-board connections.