746-096-545-206

Heilind Number:EDA746-096-545-206
Manufacturer:EDAC
Manufacturer Number:746-096-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers optimal signal transmission for your electronic devices. Boasting 96 positions and a straight mount orientation, it provides ample connectivity options while maintaining a streamlined profile on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.