746-096-545-601

Heilind Number:EDA746-096-545-601
Manufacturer:EDAC
Manufacturer Number:746-096-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-545-601

Detailed Description

Enhance connectivity with this high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of Copper Alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing, along with 96 positions, provide ample connectivity options for your PCB assembly. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for applications demanding precision and efficiency, this connector is a vital component in the realm of electronic connectivity.