746-096-553-201

Heilind Number:EDA746-096-553-201
Manufacturer:EDAC
Manufacturer Number:746-096-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-553-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek Black. Designed for high performance, this connector features a 2-row layout with 96 positions, ideal for secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component from our selection of quality PCB connectors.