746-096-553-206

Heilind Number:EDA746-096-553-206
Manufacturer:EDAC
Manufacturer Number:746-096-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-553-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a double-row layout featuring 96 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for efficient PCB arrangement. Trust in this high-quality component for seamless board-to-board connectivity in your projects.