746-096-553-601

Heilind Number:EDA746-096-553-601
Manufacturer:EDAC
Manufacturer Number:746-096-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-553-601

Detailed Description

Enhance your circuit board connectivity with our premium Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Featuring two rows of Copper Alloy contacts, spaced at .125 inches with .25 inches between rows, it offers efficient signal transfer across 96 positions. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its performance for seamless board-to-board connections in a variety of applications.