746-096-553-606

Heilind Number:EDA746-096-553-606
Manufacturer:EDAC
Manufacturer Number:746-096-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-096-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-096-553-606

Detailed Description

Enhance your PCB connections with this durable Press-fit Card Edge Connector. Designed for reliable performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and compliance. With a 3 A amperage rating and copper alloy contacts, it offers efficient power transmission. This two-row connector with a .125-inch pitch and .25-inch row spacing provides ample connectivity with 96 positions. Suitable for straight mounting, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.