746-098-520-601

Heilind Number:EDA746-098-520-601
Manufacturer:EDAC
Manufacturer Number:746-098-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-520-601

Detailed Description

Upgrade your electronic connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, while the 98 positions offer ample connectivity options. Suitable for straight mounting, it easily fits into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of products for more connector options.