746-098-520-606

Heilind Number:EDA746-098-520-606
Manufacturer:EDAC
Manufacturer Number:746-098-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-520-606

Detailed Description

Enhance your PCB connections with our top-of-the-line Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows and 98 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it provides a secure fit on your board. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it can handle high-power tasks with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your PCB setup with this essential connector.