746-098-525-201

Heilind Number:EDA746-098-525-201
Manufacturer:EDAC
Manufacturer Number:746-098-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-525-201

Detailed Description

Enhance your electronic connections with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, offering 98 positions for seamless connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for use in board-to-board connections, this connector is a versatile solution for your connectivity needs.