746-098-525-206

Heilind Number:EDA746-098-525-206
Manufacturer:EDAC
Manufacturer Number:746-098-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-525-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 98 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing enable precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage and straight mount orientation for secure and efficient board-to-board connections. Elevate your circuit design with this essential component.