746-098-525-606

Heilind Number:EDA746-098-525-606
Manufacturer:EDAC
Manufacturer Number:746-098-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .125 inches and a row spacing of .25 inches, it offers precision and stability in signal transfer. Its 98 positions cater to diverse connection needs, while the straight mount orientation facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a resilient solution for demanding environments. Elevate your PCB design with this essential component.