746-098-527-206

Heilind Number:EDA746-098-527-206
Manufacturer:EDAC
Manufacturer Number:746-098-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .125 inches and two rows of 98 positions, it offers seamless integration for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this high-quality connector for secure and efficient board-to-board connections. Elevate your connectivity game today.