746-098-527-601

Heilind Number:EDA746-098-527-601
Manufacturer:EDAC
Manufacturer Number:746-098-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a 3A amperage, it guarantees efficient power transfer. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration onto your board. With 98 positions and a straight mount orientation, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.