746-098-527-606

Heilind Number:EDA746-098-527-606
Manufacturer:EDAC
Manufacturer Number:746-098-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-527-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it offers robust power delivery. Featuring two rows of copper alloy contacts spaced at .125 inches with .25 inches row spacing, it accommodates up to 98 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable operation in various conditions. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.