746-098-540-201

Heilind Number:EDA746-098-540-201
Manufacturer:EDAC
Manufacturer Number:746-098-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage capacity, this connector is suitable for various power and signal applications. Its two rows of copper alloy contacts, totaling 98 positions, provide efficient and secure connections. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your circuit board. Whether in straight or right-angle mount orientation, this connector guarantees optimal performance. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.