746-098-540-206

Heilind Number:EDA746-098-540-206
Manufacturer:EDAC
Manufacturer Number:746-098-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-540-206

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. Its dual-row design with 98 positions and a pitch of .125 inches allows for versatile and efficient connections. Crafted from Copper Alloy, its contacts provide optimal conductivity. The straight mount orientation and row spacing of .25 inches make installation easy. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high performance for seamless board-to-board connections.