746-098-540-606

Heilind Number:EDA746-098-540-606
Manufacturer:EDAC
Manufacturer Number:746-098-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-540-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in demanding environments. With a current rating of 3 A, it ensures efficient power transmission, while the copper alloy contacts guarantee optimal signal integrity. Its dual-row configuration, with 98 positions at a pitch of .125 inches and row spacing of .25 inches, accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and quality.