746-098-541-206

Heilind Number:EDA746-098-541-206
Manufacturer:EDAC
Manufacturer Number:746-098-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-541-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With two rows and 98 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in electronics and technology. Elevate your board-to-board connections with this essential component.