746-098-541-601

Heilind Number:EDA746-098-541-601
Manufacturer:EDAC
Manufacturer Number:746-098-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-541-601

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 98 positions, it offers ample space for efficient signal transmission. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for secure attachment and optimal performance, making it a must-have in your PCB assembly arsenal.