746-098-541-606

Heilind Number:EDA746-098-541-606
Manufacturer:EDAC
Manufacturer Number:746-098-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-541-606

Detailed Description

Enhance your PCB connections with our high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a total of 98 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in extreme conditions, withstanding temperatures ranging from -40 to 105 °C. The straight mount orientation and .125-inch pitch offer easy installation, while the .25-inch row spacing allows for efficient signal transmission. Trust in our connector to deliver superior power and data transfer capabilities for your electronic applications.