746-098-545-201

Heilind Number:EDA746-098-545-201
Manufacturer:EDAC
Manufacturer Number:746-098-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-098-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-098-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring durability and conductivity. With a straight mount orientation and a pitch of .125 inches, it offers seamless integration onto your board. The 98 positions spread across two rows guarantee ample connectivity options, while a 3A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of products under the Connectors category for more options to suit your needs.